742C083103JP
vs
CN2A2TDD1021F
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
KOA SPEER ELECTRONICS INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.20
|
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
CTS
|
|
Construction |
Rectangular
|
|
Element Power Dissipation |
0.063 W
|
0.1 W
|
First Element Resistance |
10000 Ω
|
1020 Ω
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
4
|
2
|
Number of Terminals |
8
|
4
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.525 mm
|
|
Package Length |
3.2 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PUNCHED PAPER, 10 INCH
|
Rated Power Dissipation (P) |
0.252 W
|
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
|
Resistance |
10000 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
10000 Ω
|
|
Size Code |
0612
|
0810
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
1%
|
Working Voltage |
50 V
|
100 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 742C083103JP with alternatives
Compare CN2A2TDD1021F with alternatives