745-602/006-009
vs
745-602/011-000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WAGO CORP
|
WAGO CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
FRONT ENTRY
|
FRONT ENTRY
|
Fastening Method |
SPRING LOADED
|
SPRING LOADED
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
57 A
|
57 A
|
Rated Voltage |
300 V
|
300 V
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
16 mm2
|
16 mm2
|
Wire Gauge |
6 AWG
|
6 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 745-602/006-009 with alternatives
Compare 745-602/011-000 with alternatives