74ABT162245ADL,118
vs
CD74ACT623EX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
GE SOLID STATE
|
Part Package Code |
SSOP
|
|
Package Description |
7.50 MM, PLASTIC, SOT-370-1, SSOP3-48
|
,
|
Pin Count |
48
|
|
Manufacturer Package Code |
SOT370-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
1995-10-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
WITH DIRECTION CONTROL
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Family |
ABT
|
ACT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDIP-T20
|
JESD-609 Code |
e4
|
|
Length |
15.875 mm
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
19 mA
|
|
Propagation Delay (tpd) |
4.9 ns
|
10.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.8 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.635 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74ABT162245ADL,118 with alternatives
-
74ABT162245ADL,118 vs 74ABTH162245DLRG4
-
74ABT162245ADL,118 vs SN74ABT162245DL
-
74ABT162245ADL,118 vs 74ABTH162245ADL:11
-
74ABT162245ADL,118 vs 74ABTH162245ADL-T
-
74ABT162245ADL,118 vs 74ABTH162245DLG4
-
74ABT162245ADL,118 vs 74ABT162245ADL,112
-
74ABT162245ADL,118 vs 74ABTH162245ADL,11
-
74ABT162245ADL,118 vs BT162245ADL-T
-
74ABT162245ADL,118 vs SN74ABT16623DL
Compare CD74ACT623EX with alternatives