74ABT16823ADL,518
vs
74ABT16823CSSCX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP56,.4
SSOP,
Pin Count
56
56
Manufacturer Package Code
SOT371-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
WITH CLEAR AND CLOCK ENABLE
Family
ABT
ABT
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e4
Length
18.425 mm
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
140000000 Hz
Max I(ol)
0.064 A
Number of Bits
9
9
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP56,.4
SSOP56,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
19 mA
30 mA
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.74 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare 74ABT16823ADL,518 with alternatives
74ABT16823ADL,518 vs SN74ABT16823DLG4
74ABT16823ADL,518 vs 74ABT16823ADL,512
74ABT16823ADL,518 vs 74ABT16823CSSC
74ABT16823ADL,518 vs SN74ABT162823ADLR
74ABT16823ADL,518 vs 74ABTH16823ADL-T
74ABT16823ADL,518 vs SN74ABTH16823DLR
74ABT16823ADL,518 vs 74ABTH16823ADL
74ABT16823ADL,518 vs SN74ABTH16823DLG4
74ABT16823ADL,518 vs 74ABT162823ADLRG4
Compare 74ABT16823CSSCX with alternatives