74AC125D-T vs MC74ACT125M feature comparison

74AC125D-T NXP Semiconductors

Buy Now Datasheet

MC74ACT125M Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family AC ACT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 7 ns 10 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 2.05 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.275 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 14
Number of Bits 1
Output Characteristics 3-STATE

Compare 74AC125D-T with alternatives

Compare MC74ACT125M with alternatives