74AC161SC
vs
CD74AC161EX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
GE SOLID STATE
|
Part Package Code |
SOIC
|
|
Package Description |
0.150 INCH, MS-012, SOIC-16
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
TCO OUTPUT
|
TCO OUTPUT
|
Count Direction |
UP
|
UP
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
|
Length |
9.9 mm
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Propagation Delay (tpd) |
13.5 ns
|
16.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
|
fmax-Min |
95 MHz
|
90 MHz
|
Base Number Matches |
2
|
1
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare 74AC161SC with alternatives
Compare CD74AC161EX with alternatives