74AC174CW vs 54AC174MW8 feature comparison

74AC174CW Fairchild Semiconductor Corporation

Buy Now Datasheet

54AC174MW8 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIE, DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-XUUC-N16 X-XUUC-N16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Functions 1 6
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 12 ns 13 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 100 MHz 90 MHz
Base Number Matches 1 1
Max I(ol) 0.024 A
Number of Bits 1

Compare 74AC174CW with alternatives

Compare 54AC174MW8 with alternatives