74AC245MSAJ vs SN74AHC245DBRG4 feature comparison

74AC245MSAJ Texas Instruments

Buy Now Datasheet

SN74AHC245DBRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP, SSOP20,.3
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL WITH DIRECTION CONTROL
Family AC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 7.2 mm 7.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 7 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Rohs Code Yes
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e4
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 13.5 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 74AC245MSAJ with alternatives

Compare SN74AHC245DBRG4 with alternatives