74AC32PW-T
vs
TC74AC32FT
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Package Description |
TSSOP,
|
TSSOP, TSSOP14,.25
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
5 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
OR GATE
|
OR GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
6 ns
|
11.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
14
|
Samacsys Manufacturer |
|
Toshiba
|
JESD-609 Code |
|
e4
|
Max I(ol) |
|
0.012 A
|
Package Equivalence Code |
|
TSSOP14,.25
|
Prop. Delay@Nom-Sup |
|
11.9 ns
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare 74AC32PW-T with alternatives
Compare TC74AC32FT with alternatives