74AC32PWDH-T vs SN74LV32ADE4 feature comparison

74AC32PWDH-T NXP Semiconductors

Buy Now Datasheet

SN74LV32ADE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description TSSOP, SOP, SOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 6 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 13 ns
Schmitt Trigger NO
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 74AC32PWDH-T with alternatives

Compare SN74LV32ADE4 with alternatives