74AC74MTCX_NL
vs
HD74AC74TELL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP, TSSOP14,.25
|
TSSOP, TSSOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
95000000 Hz
|
95000000 Hz
|
Max I(ol) |
0.012 A
|
0.012 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP14,.25
|
TSSOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Propagation Delay (tpd) |
16 ns
|
16 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
4.4 mm
|
4.4 mm
|
fmax-Min |
125 MHz
|
125 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare 74AC74MTCX_NL with alternatives
Compare HD74AC74TELL with alternatives