74ACT109SCX
vs
TC74ACT109FN
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TOSHIBA CORP
|
Package Description |
SOP,
|
SOP, SOP16,.25
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ACT
|
ACT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
9.9 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
J-KBAR FLIP-FLOP
|
J-KBAR FLIP-FLOP
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
11.5 ns
|
11.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
3.9 mm
|
fmax-Min |
125 MHz
|
85 MHz
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Additional Feature |
|
50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
|
JESD-609 Code |
|
e0
|
Max Frequency@Nom-Sup |
|
85000000 Hz
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
SOP16,.25
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TC74ACT109FN with alternatives