74AHC1G08GV/C,125
vs
74AHC1G08GW/C,125
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSOP
|
TSSOP
|
Package Description |
PLASTIC, SC-74A, SOT-753, 5 PIN
|
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT753
|
SOT353-1
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.05 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
16 ns
|
16 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.5 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74AHC1G08GV/C,125 with alternatives
-
74AHC1G08GV/C,125 vs NLVVHC1GT08DTT1G
-
74AHC1G08GV/C,125 vs MC74VHC1G09DFT1
-
74AHC1G08GV/C,125 vs MC74VHC1G09DFT1G
-
74AHC1G08GV/C,125 vs MC74VHC1G09DFR2
-
74AHC1G08GV/C,125 vs MC74VHC1G09DFT2
-
74AHC1G08GV/C,125 vs 74AHC1G08GW,118
-
74AHC1G08GV/C,125 vs NLU1G08CMUTCG
-
74AHC1G08GV/C,125 vs NLVVHC1G09DFT1G
-
74AHC1G08GV/C,125 vs MC74VHC1G09DFT2G
Compare 74AHC1G08GW/C,125 with alternatives
-
74AHC1G08GW/C,125 vs NLVVHC1GT08DTT1G
-
74AHC1G08GW/C,125 vs MC74VHC1G09DFT1
-
74AHC1G08GW/C,125 vs MC74VHC1G09DFT1G
-
74AHC1G08GW/C,125 vs MC74VHC1G09DFR2
-
74AHC1G08GW/C,125 vs MC74VHC1G09DFT2
-
74AHC1G08GW/C,125 vs 74AHC1G08GW,118
-
74AHC1G08GW/C,125 vs NLU1G08CMUTCG
-
74AHC1G08GW/C,125 vs NLVVHC1G09DFT1G
-
74AHC1G08GW/C,125 vs MC74VHC1G09DFT2G