74AHC244BQ,115
vs
74AHC244BQ,115
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN,
|
HVQCCN, LCC20,.1X.18,20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT764-1
|
SOT764-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
AHC/VHC/H/U/V
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PQCC-N20
|
R-PQCC-N20
|
JESD-609 Code |
e4
|
e4
|
Length |
4.5 mm
|
4.5 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Control Type |
|
ENABLE LOW
|
Max I(ol) |
|
0.008 A
|
Package Equivalence Code |
|
LCC20,.1X.18,20
|
Prop. Delay@Nom-Sup |
|
9.5 ns
|
|
|
|
Compare 74AHC244BQ,115 with alternatives
-
74AHC244BQ,115 vs 74AHC244BQ
-
74AHC244BQ,115 vs SN74LVC244ANE4
-
74AHC244BQ,115 vs SN74ALVC244DWRG4
-
74AHC244BQ,115 vs 74ABT244CMSA
-
74AHC244BQ,115 vs PI74LCX244LX
-
74AHC244BQ,115 vs 74VHC244MTC
-
74AHC244BQ,115 vs 74ABT244CMSAX
-
74AHC244BQ,115 vs 74VHC244PW,118
-
74AHC244BQ,115 vs 74ABT2244D,118
Compare 74AHC244BQ,115 with alternatives
-
74AHC244BQ,115 vs 74AHC244BQ
-
74AHC244BQ,115 vs 74LCX244SJ
-
74AHC244BQ,115 vs 74VHC244MTCX
-
74AHC244BQ,115 vs HD74LVC244
-
74AHC244BQ,115 vs 74VHC244MX
-
74AHC244BQ,115 vs 74LVCH244APW,112
-
74AHC244BQ,115 vs 74LCX244MSA
-
74AHC244BQ,115 vs SN74LVC244DWR
-
74AHC244BQ,115 vs 74ABT244DB,112