74AHC32PW,112 vs HD74AC32T feature comparison

74AHC32PW,112 NXP Semiconductors

Buy Now Datasheet

HD74AC32T Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Part Package Code TSSOP SOIC
Package Description 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 TSSOP,
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family AHC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 14.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code No
Date Of Intro 1989-09-01
Additional Feature ALSO OPERATES WITH 5V SUPPLY

Compare 74AHC32PW,112 with alternatives

Compare HD74AC32T with alternatives