74AHC32PW,118
vs
HD74LV32AFPEL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
|
SOP, SOP14,.3
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT402-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
AHC
|
LV/LV-A/LVX/H
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e0
|
Length |
5 mm
|
10.06 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
OR GATE
|
OR GATE
|
Max I(ol) |
0.008 A
|
0.006 A
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP14,.25
|
SOP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
9.5 ns
|
13 ns
|
Propagation Delay (tpd) |
14.5 ns
|
19 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
1.1 mm
|
2.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
5.5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare 74AHC32PW,118 with alternatives
-
74AHC32PW,118 vs 74VHC32TTR
-
74AHC32PW,118 vs 935262643118
-
74AHC32PW,118 vs 935262643112
-
74AHC32PW,118 vs 74AHC32PW
-
74AHC32PW,118 vs 74AHC32PW,112
-
74AHC32PW,118 vs SN74AHC32PWRE4
-
74AHC32PW,118 vs 74VHC32FT
-
74AHC32PW,118 vs 74VHC32MTCX
-
74AHC32PW,118 vs SN74AHC32QPWRQ1
Compare HD74LV32AFPEL with alternatives