74AHC32PW/T3 vs MC74AC32MEL feature comparison

74AHC32PW/T3 NXP Semiconductors

Buy Now Datasheet

MC74AC32MEL onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC/H/U/V AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 10.2 mm
Logic IC Type OR GATE OR GATE
Moisture Sensitivity Level 1 3
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 14.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.05 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 5.275 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code SOP14,.3
Packing Method TR
Prop. Delay@Nom-Sup 10 ns
Schmitt Trigger NO

Compare 74AHC32PW/T3 with alternatives

Compare MC74AC32MEL with alternatives