74AHCT1G07GW,115
vs
TC7SET34FU,LJ(CT
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5
|
TSSOP,
|
Pin Count |
5
|
|
Manufacturer Package Code |
SOT353-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
AHCT/VHCT/VT
|
AHCT/VHCT/VT
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
|
Length |
2.05 mm
|
2 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
9 ns
|
12 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Toshiba
|
Additional Feature |
|
SEATED HT-CALCULATED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 74AHCT1G07GW,115 with alternatives
-
74AHCT1G07GW,115 vs NLU1GT126CMUTCG
-
74AHCT1G07GW,115 vs TC7SZ34FU
-
74AHCT1G07GW,115 vs 74AHCT1G07GW-Q100
-
74AHCT1G07GW,115 vs MC74VHC1G07DTT1G
-
74AHCT1G07GW,115 vs TC7SZ07F(T5LTST,JF
-
74AHCT1G07GW,115 vs NLU1G07CMUTCG
-
74AHCT1G07GW,115 vs TC7SZ17FU(T5L,JF,T
-
74AHCT1G07GW,115 vs MC74VHC1G07DFT4
-
74AHCT1G07GW,115 vs MC74VHC1G07DFT1
Compare TC7SET34FU,LJ(CT with alternatives
-
TC7SET34FU,LJ(CT vs NLU1GT126CMUTCG
-
TC7SET34FU,LJ(CT vs TC7SZ34FU
-
TC7SET34FU,LJ(CT vs 74AHCT1G07GW-Q100
-
TC7SET34FU,LJ(CT vs MC74VHC1G07DTT1G
-
TC7SET34FU,LJ(CT vs TC7SZ07F(T5LTST,JF
-
TC7SET34FU,LJ(CT vs NLU1G07CMUTCG
-
TC7SET34FU,LJ(CT vs TC7SZ17FU(T5L,JF,T
-
TC7SET34FU,LJ(CT vs MC74VHC1G07DFT4
-
TC7SET34FU,LJ(CT vs MC74VHC1G07DFT1