74AHCT32BQ
vs
CD4010BHMSR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
HARRIS SEMICONDUCTOR
|
Package Description |
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14
|
DIE,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1998-12-09
|
|
Family |
AHCT/VHCT
|
4000/14000/40000
|
JESD-30 Code |
R-PQCC-N14
|
X-XUUC-N14
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
|
Logic IC Type |
OR GATE
|
BUFFER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
6
|
Number of Inputs |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
DIE
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
10 ns
|
175.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2.5 mm
|
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
|
Load Capacitance (CL) |
|
50 pF
|
Package Equivalence Code |
|
DIE OR CHIP
|
|
|
|
Compare 74AHCT32BQ with alternatives
Compare CD4010BHMSR with alternatives