74AHCT32PW,112
vs
74VHCT32PW,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
|
TSSOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT402-1
|
SOT402-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
1998-12-10
|
2017-02-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
AHCT/VHCT
|
AHCT/VHCT/VT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Logic IC Type |
OR GATE
|
OR GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
10 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
6 Weeks
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare 74AHCT32PW,112 with alternatives
-
74AHCT32PW,112 vs SN74AHCT32PWRG4
-
74AHCT32PW,112 vs 74VHCT32AT
-
74AHCT32PW,112 vs SN74AHCT32PWE4
-
74AHCT32PW,112 vs 74AHCT32PW-T
-
74AHCT32PW,112 vs 74AHCT32PW-Q100J
-
74AHCT32PW,112 vs SN74AHCT32PWG4
-
74AHCT32PW,112 vs 74VHCT32AFT
-
74AHCT32PW,112 vs SN74AHCT32QPWR
-
74AHCT32PW,112 vs 74AHCT32PW,118
Compare 74VHCT32PW,118 with alternatives
-
74VHCT32PW,118 vs SN74AHCT32PWRG4
-
74VHCT32PW,118 vs 74VHCT32AT
-
74VHCT32PW,118 vs SN74AHCT32PWE4
-
74VHCT32PW,118 vs 74AHCT32PW-T
-
74VHCT32PW,118 vs 74AHCT32PW-Q100J
-
74VHCT32PW,118 vs SN74AHCT32PWG4
-
74VHCT32PW,118 vs 74VHCT32AFT
-
74VHCT32PW,118 vs SN74AHCT32QPWR
-
74VHCT32PW,118 vs 74AHCT32PW,118