74AHCT3G14DP,125
vs
NC7WZ32L8X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
MICROPAK MLP
|
Package Description |
3 MM, PLASTIC, SOT505-2, TSSOP-8
|
1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT505-2
|
8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
AHCT/VHCT/VT
|
LVC/LCX/Z
|
JESD-30 Code |
S-PDSO-G8
|
S-XQCC-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
1.6 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
INVERTER
|
OR GATE
|
Max I(ol) |
0.008 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
2
|
Number of Inputs |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
VQCCN
|
Package Equivalence Code |
TSSOP8,.16
|
LCC8,.06SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
11 ns
|
5.2 ns
|
Propagation Delay (tpd) |
11 ns
|
11 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
NO
|
Seated Height-Max |
1.1 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 74AHCT3G14DP,125 with alternatives
-
74AHCT3G14DP,125 vs 74HCT3G34DC,125
-
74AHCT3G14DP,125 vs 74HC2G00GD,125
-
74AHCT3G14DP,125 vs 74HCT2G32DP,125
-
74AHCT3G14DP,125 vs 74AUP3G04GM,125
-
74AHCT3G14DP,125 vs 74LVC2G86GM
-
74AHCT3G14DP,125 vs 74LVC1G99GM
-
74AHCT3G14DP,125 vs 74HCT3G07DC,125
-
74AHCT3G14DP,125 vs 74AUP2G00GT,115
-
74AHCT3G14DP,125 vs 74HCT3G34DC
Compare NC7WZ32L8X with alternatives