74ALS174N
vs
TC74HC173AF-EL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
TOSHIBA CORP
|
Package Description |
DIP-16
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
60000000 Hz
|
34000000 Hz
|
Max I(ol) |
0.008 A
|
0.0078 A
|
Number of Functions |
6
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
14 mA
|
50 mA
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Family |
|
HC/UH
|
Length |
|
10.3 mm
|
Load Capacitance (CL) |
|
150 pF
|
Number of Bits |
|
4
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Prop. Delay@Nom-Sup |
|
39 ns
|
Propagation Delay (tpd) |
|
195 ns
|
Seated Height-Max |
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Width |
|
5.3 mm
|
fmax-Min |
|
40 MHz
|
|
|
|
Compare TC74HC173AF-EL with alternatives