74ALVT162827DL,512
vs
74ALVT162827DL,512
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP,
|
SSOP, SSOP56,.4
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
SOT371-1
|
SOT371-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
WITH DUAL OUTPUT ENABLE
|
Family |
ALVT
|
ALVT
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e4
|
Length |
18.425 mm
|
18.425 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
2
|
2
|
Number of Bits |
10
|
10
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
3 ns
|
3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.8 mm
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Control Type |
|
ENABLE LOW
|
Max I(ol) |
|
0.012 A
|
Package Equivalence Code |
|
SSOP56,.4
|
Prop. Delay@Nom-Sup |
|
4.5 ns
|
|
|
|
Compare 74ALVT162827DL,512 with alternatives
-
74ALVT162827DL,512 vs 74ALVTH162827LRG4
-
74ALVT162827DL,512 vs SN74ALVTH162827DLR
-
74ALVT162827DL,512 vs SN74ALVTH162827DL
-
74ALVT162827DL,512 vs 74ALVTH16827DLRG4
-
74ALVT162827DL,512 vs 74ALVT16827DL,512
-
74ALVT162827DL,512 vs 74ALVT162827DL
-
74ALVT162827DL,512 vs 74ALVT16827DL
-
74ALVT162827DL,512 vs 74ALVTH162827DLG4
-
74ALVT162827DL,512 vs 74ALVT16827DL,518
Compare 74ALVT162827DL,512 with alternatives
-
74ALVT162827DL,512 vs 74ALVTH162827LRG4
-
74ALVT162827DL,512 vs SN74ALVTH162827DLR
-
74ALVT162827DL,512 vs SN74ALVTH162827DL
-
74ALVT162827DL,512 vs 74ALVTH16827DLRG4
-
74ALVT162827DL,512 vs 74ALVT16827DL,512
-
74ALVT162827DL,512 vs 74ALVT162827DL
-
74ALVT162827DL,512 vs 74ALVT16827DL
-
74ALVT162827DL,512 vs 74ALVTH162827DLG4
-
74ALVT162827DL,512 vs 74ALVT16827DL,518