74AUP1G374GM,115
vs
74AUP1G79GF,132
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SON
|
SON
|
Package Description |
SON-6
|
VSON,
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT886
|
SOT891
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-N6
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
1.45 mm
|
1 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
21.6 ns
|
25.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
1 mm
|
1 mm
|
fmax-Min |
360 MHz
|
510 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74AUP1G374GM,115 with alternatives
-
74AUP1G374GM,115 vs 74AUP1G374GM-G
-
74AUP1G374GM,115 vs 74AUP1G374GM
-
74AUP1G374GM,115 vs 74AUP1G374GM,132
-
74AUP1G374GM,115 vs SN74AUC1G74DCTRE4
-
74AUP1G374GM,115 vs 74AUP2G79DC,125
-
74AUP1G374GM,115 vs SN74AUC2G80DCUR
-
74AUP1G374GM,115 vs 74AUP1G79GM,115
-
74AUP1G374GM,115 vs SN74AUP1G79DBVTG4
-
74AUP1G374GM,115 vs SN74AUC2G79DCUR
Compare 74AUP1G79GF,132 with alternatives
-
74AUP1G79GF,132 vs 74AUP1G79GF
-
74AUP1G79GF,132 vs 74AUP1G374GM-G
-
74AUP1G79GF,132 vs SN74AUC1G74DCTRE4
-
74AUP1G79GF,132 vs 74AUP2G79DC,125
-
74AUP1G79GF,132 vs SN74AUC2G80DCUR
-
74AUP1G79GF,132 vs 74AUP1G79GM,115
-
74AUP1G79GF,132 vs SN74AUP1G79DBVTG4
-
74AUP1G79GF,132 vs SN74AUC2G79DCUR
-
74AUP1G79GF,132 vs SN74AUC2G80DCURE4