74AUP2G125GM,125
vs
74AUP2G125GM,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
QFN-8
|
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1. QFN-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT902-2
|
SOT902-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
S-PBCC-B8
|
S-PBCC-B8
|
JESD-609 Code |
e4
|
e4
|
Length |
1.6 mm
|
1.6 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VBCC
|
VBCC
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
24 ns
|
24 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
BUTT
|
BUTT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Control Type |
|
ENABLE LOW
|
Load Capacitance (CL) |
|
30 pF
|
Max I(ol) |
|
0.0017 A
|
Package Equivalence Code |
|
LCC8,.06SQ,20
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
24 ns
|
|
|
|
Compare 74AUP2G125GM,125 with alternatives
-
74AUP2G125GM,125 vs 74AUP2G125GM
-
74AUP2G125GM,125 vs 74AUP2G126DC,125
-
74AUP2G125GM,125 vs 74AUP1T1326GT
-
74AUP2G125GM,125 vs 74AUP2G126GM
-
74AUP2G125GM,125 vs 935290549115
-
74AUP2G125GM,125 vs 74AUP2G125DC,125
-
74AUP2G125GM,125 vs SN74AUP2G125DQER
-
74AUP2G125GM,125 vs 74AUP2G126GM,125
-
74AUP2G125GM,125 vs 74AUP2G125DC
Compare 74AUP2G125GM,125 with alternatives
-
74AUP2G125GM,125 vs 74AUP2G125GM
-
74AUP2G125GM,125 vs 74AUP2G126DC,125
-
74AUP2G125GM,125 vs 74AUP1T1326GT
-
74AUP2G125GM,125 vs 74AUP2G126GM
-
74AUP2G125GM,125 vs 935290549115
-
74AUP2G125GM,125 vs 74AUP2G125DC,125
-
74AUP2G125GM,125 vs SN74AUP2G125DQER
-
74AUP2G125GM,125 vs 74AUP2G126GM,125
-
74AUP2G125GM,125 vs 74AUP2G125DC