74AUP2G125GS,115
vs
74AUP2G125GM,125
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SON
|
QFN
|
Package Description |
VSON,
|
QFN-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT1203
|
SOT902-2
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-N8
|
S-PBCC-B8
|
JESD-609 Code |
e3
|
e4
|
Length |
1.35 mm
|
1.6 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VBCC
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
24 ns
|
24 ns
|
Seated Height-Max |
0.35 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
BUTT
|
Terminal Pitch |
0.35 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74AUP2G125GS,115 with alternatives
-
74AUP2G125GS,115 vs 74AUP2G125GF
-
74AUP2G125GS,115 vs 935292782115
-
74AUP2G125GS,115 vs 74AUP2G125GF,115
-
74AUP2G125GS,115 vs SN74AUP2G125DQER
-
74AUP2G125GS,115 vs 74AUP2G126GM
-
74AUP2G125GS,115 vs SN74AUP2G126YFPR
-
74AUP2G125GS,115 vs 74AUP2G125DC,125
-
74AUP2G125GS,115 vs 74AUP1T1326GT
-
74AUP2G125GS,115 vs 74AUP2G126GM,125
Compare 74AUP2G125GM,125 with alternatives
-
74AUP2G125GM,125 vs 74AUP2G125GM
-
74AUP2G125GM,125 vs 74AUP2G126GM
-
74AUP2G125GM,125 vs 935292782115
-
74AUP2G125GM,125 vs SN74AUP2G126YFPR
-
74AUP2G125GM,125 vs 74AUP2G125DC,125
-
74AUP2G125GM,125 vs 74AUP1T1326GT
-
74AUP2G125GM,125 vs 74AUP2G126GM,125
-
74AUP2G125GM,125 vs 74AUP2G126DC
-
74AUP2G125GM,125 vs 74AUP2G126DC,125