74AVCH1T45GW,125
vs
74AVC1T45GM-Q100H
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TSSOP
|
SON
|
Package Description |
PLASTIC, SC-88, SOT-363, 6 PIN
|
VSON,
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT363
|
SOT886
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
COMMON CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
AVC
|
AVC
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
e4
|
Length |
2 mm
|
1.45 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.006 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSON
|
Package Equivalence Code |
TSSOP6,.08
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
9.9 ns
|
|
Propagation Delay (tpd) |
9.9 ns
|
9.9 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Nexperia
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare 74AVCH1T45GW,125 with alternatives
Compare 74AVC1T45GM-Q100H with alternatives