74CBT162292DGGRE4 vs SN74CBTR16233DGVR feature comparison

74CBT162292DGGRE4 Texas Instruments

Buy Now Datasheet

SN74CBTR16233DGVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP56,.3,20 TSSOP, TSSOP56,.25,16
Pin Count 56 56
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4
Length 14 mm 11.3 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 1
Number of Functions 12 16
Number of Inputs 1 1
Number of Outputs 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 1.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6.1 mm 4.4 mm
Base Number Matches 1 1
Additional Feature CAN ALSO BE USED AS 16-BIT TO 32-BIT MUX

Compare 74CBT162292DGGRE4 with alternatives

Compare SN74CBTR16233DGVR with alternatives