74CBT16861DGGRE4 vs PI3C3305LEX feature comparison

74CBT16861DGGRE4 Texas Instruments

Buy Now Datasheet

PI3C3305LEX Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20 TSSOP-8
Pin Count 48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TTL COMPATIBLE BUS SWITCH ALSO OPERATES AT 2.5V SUPPLY
Family CBT/FST/QS/5C/B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G48 R-PDSO-G8
JESD-609 Code e4 e3
Length 12.5 mm 4.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 10 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.35 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.63 V
Supply Voltage-Min (Vsup) 4 V 2.97 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 3 mm
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 24 Weeks
Samacsys Manufacturer Diodes Incorporated

Compare 74CBT16861DGGRE4 with alternatives

Compare PI3C3305LEX with alternatives