74CBTLV16292DLG4
vs
IDT74CBTLV3253PYG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP, SSOP56,.4
|
SSOP,
|
Pin Count |
56
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
CBTLV/3B
|
CBTLV/3B
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
18.415 mm
|
6.2 mm
|
Logic IC Type |
MULTIPLEXER AND DEMUX/DECODER
|
BUS EXCHANGER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
12
|
2
|
Number of Inputs |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
56
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP56,.4
|
SSOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
0.25 ns
|
0.25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.79 mm
|
1.99 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.49 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Control Type |
|
ENABLE LOW
|
Count Direction |
|
BIDIRECTIONAL
|
Number of Bits |
|
4
|
Number of Ports |
|
5
|
|
|
|
Compare 74CBTLV16292DLG4 with alternatives
Compare IDT74CBTLV3253PYG with alternatives