74CBTLV3125QG8 vs PI3B3125QE feature comparison

74CBTLV3125QG8 Integrated Device Technology Inc

Buy Now Datasheet

PI3B3125QE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code QSOP SOIC
Package Description GREEN, QSOP-16 SSOP, SSOP16,.25
Pin Count 16 16
Manufacturer Package Code PCG16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.9276 mm 4.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 2
Additional Feature BUS SWITCH

Compare 74CBTLV3125QG8 with alternatives

Compare PI3B3125QE with alternatives