74F374LCQR vs 5962-9759001Q2X feature comparison

74F374LCQR Texas Instruments

Buy Now Datasheet

5962-9759001Q2X Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description QCCN, QCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 10 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.02 A
Package Equivalence Code LCC20,.35SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 11 ns
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE

Compare 74F374LCQR with alternatives

Compare 5962-9759001Q2X with alternatives