74F841SPC vs 74F841PC feature comparison

74F841SPC Fairchild Semiconductor Corporation

Buy Now Datasheet

74F841PC National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-24 DIP, DIP24,.6
Pin Count 24
Reach Compliance Code unknown unknown
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.915 mm 31.915 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 92 mA 92 mA
Prop. Delay@Nom-Sup 9 ns 13.5 ns
Propagation Delay (tpd) 13.5 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.334 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 2 2

Compare 74F841SPC with alternatives

Compare 74F841PC with alternatives