74GTL16616DGGRE4 vs CD74AC652M96E4 feature comparison

74GTL16616DGGRE4 Texas Instruments

Buy Now Datasheet

CD74AC652M96E4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP56,.3,20 SOP, SOP24,.4
Pin Count 56 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTL/TVC AC
JESD-30 Code R-PDSO-G56 R-PDSO-G24
JESD-609 Code e4 e4
Length 14 mm 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 17 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP56,.3,20 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 6.7 ns 15.4 ns
Propagation Delay (tpd) 6 ns 138 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.45 V 5.5 V
Supply Voltage-Min (Vsup) 3.15 V 1.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 7.5 mm
Base Number Matches 1 1

Compare 74GTL16616DGGRE4 with alternatives

Compare CD74AC652M96E4 with alternatives