74GTLP1394RGYRG4 vs SN74GTLPH16612DLR feature comparison

74GTLP1394RGYRG4 Texas Instruments

Buy Now Datasheet

SN74GTLPH16612DLR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN SSOP
Package Description HVQCCN, LCC16/20,.14X.16,20 GREEN, PLASTIC, SSOP-56
Pin Count 16 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL BIDIRECTIONAL
Family GTLP GTLP
JESD-30 Code R-PQCC-N16 R-PDSO-G56
Length 4 mm 18.415 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A 0.064 A
Number of Bits 2 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC16/20,.14X.16,20 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.5 mm 7.49 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRES 5V SUPPLY
JESD-609 Code e4
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 120 mA
Terminal Finish NICKEL PALLADIUM GOLD
Trigger Type POSITIVE EDGE

Compare 74GTLP1394RGYRG4 with alternatives

Compare SN74GTLPH16612DLR with alternatives