74GTLPH1655DGGRG4 vs SN74GTLPH306DGVR feature comparison

74GTLPH1655DGGRG4 Texas Instruments

Buy Now Datasheet

SN74GTLPH306DGVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP64,.32,20 TVSOP-24
Pin Count 64 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTLP GTLP
JESD-30 Code R-PDSO-G64 R-PDSO-G24
JESD-609 Code e4 e4
Length 17 mm 5 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.1 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 64 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP64,.32,20 TSSOP24,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 40 mA 20 mA
Prop. Delay@Nom-Sup 7.7 ns 7.5 ns
Propagation Delay (tpd) 8 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE
Width 6.1 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments

Compare 74GTLPH1655DGGRG4 with alternatives

Compare SN74GTLPH306DGVR with alternatives