If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00D/S15,118 vs M54HC00F1 feature comparison

74HC00D/S15,118 Nexperia

Buy Now Datasheet

M54HC00F1 SGS-Ates Componenti Electronici SPA

Buy Now
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count 14
Manufacturer Package Code SOT108-1
Base Number Matches 2 2
Rohs Code No
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A
Reach Compliance Code unknown
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 2/6 V
Qualification Status Not Qualified
Schmitt Trigger NO
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL