74HC00D
vs
74HC00D,652
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
27 ns
|
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP-14
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
1993-11-01
|
Samacsys Manufacturer |
|
Nexperia
|
Family |
|
HC/UH
|
Length |
|
8.65 mm
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Propagation Delay (tpd) |
|
135 ns
|
Seated Height-Max |
|
1.75 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare 74HC00D,652 with alternatives
-
74HC00D,652 vs MM74HC00MX
-
74HC00D,652 vs 933713360653
-
74HC00D,652 vs 74HC00DR2G
-
74HC00D,652 vs MM74HC00M
-
74HC00D,652 vs GD54HC00D
-
74HC00D,652 vs 74HC00D-Q100
-
74HC00D,652 vs 74HC00D/T3
-
74HC00D,652 vs 74HC00D,653
-
74HC00D,652 vs CD74HC00M