If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00D vs 8403701CX feature comparison

74HC00D Toshiba America Electronic Components

Buy Now Datasheet

8403701CX Defense Supply Center Columbus

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP DEFENSE SUPPLY CENTER COLUMBUS
Package Description SOP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 8.65 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Propagation Delay (tpd) 135 ns 135 ns
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Width 3.9 mm 7.62 mm
Base Number Matches 4 7
Part Package Code DIP
Pin Count 14
Qualification Status Qualified

Compare 8403701CX with alternatives