74HC00D-Q100,118
vs
CD74HC00M96G4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
215.8
|
151.15
|
CO2e (mg) |
2675.92
|
1874.26
|
Samacsys Manufacturer |
Nexperia
|
Texas Instruments
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
135 ns
|
135 ns
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
SOP14,.25
|
Prop. Delay@Nom-Sup |
|
27 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 74HC00D-Q100,118 with alternatives
-
74HC00D-Q100,118 vs 933713360652
-
74HC00D-Q100,118 vs HD74HC00RP-EL
-
74HC00D-Q100,118 vs MM74HC00M
-
74HC00D-Q100,118 vs 74HC00D,653
-
74HC00D-Q100,118 vs MM74HC00MX
-
74HC00D-Q100,118 vs 74HC00D-Q100
-
74HC00D-Q100,118 vs GD54HC00D
-
74HC00D-Q100,118 vs GD74HC00D
-
74HC00D-Q100,118 vs 74HC00D
Compare CD74HC00M96G4 with alternatives