If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00D-T vs 5962-8984501CA feature comparison

74HC00D-T Philips Semiconductors

Buy Now Datasheet

5962-8984501CA Harris Semiconductor

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS HARRIS SEMICONDUCTOR
Package Description SOP, SOP14,.25 DIP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDSO-G14 R-GDIP-T14
JESD-609 Code e4 e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 5
HTS Code 8542.39.00.01
Family HCT
Number of Functions 4
Number of Inputs 2
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Width 7.62 mm

Compare 5962-8984501CA with alternatives