If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00D-T vs 74HC00DB,118 feature comparison

74HC00D-T Philips Semiconductors

Buy Now Datasheet

74HC00DB,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SOP, SOP14,.25 SSOP-14
Reach Compliance Code unknown compliant
JESD-30 Code R-XDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 23 ns 27 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code SSOP1
Pin Count 14
Manufacturer Package Code SOT337-1
HTS Code 8542.39.00.01
Family HC/UH
Length 6.2 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 135 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare 74HC00DB,118 with alternatives