If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00D-T vs 74HCT00D feature comparison

74HC00D-T Philips Semiconductors

Buy Now Datasheet

74HCT00D Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Package Description SOP, SOP14,.25 SOP-14
Reach Compliance Code unknown compliant
JESD-30 Code R-XDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
HTS Code 8542.39.00.01
Family HCT
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 29 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Width 3.9 mm

Compare 74HCT00D with alternatives