If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00D-T vs 935173770118 feature comparison

74HC00D-T Philips Semiconductors

Buy Now Datasheet

935173770118 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Package Description SOP, SOP14,.25 SSOP,
Reach Compliance Code unknown compliant
JESD-30 Code R-XDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
HTS Code 8542.39.00.01
Family HC/UH
Length 6.2 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 145 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare 935173770118 with alternatives