If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00D-T vs MC74HC03AFR2 feature comparison

74HC00D-T Philips Semiconductors

Buy Now Datasheet

MC74HC03AFR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Package Description SOP, SOP14,.25 SSOP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDSO-G14 R-PDSO-G14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger NO
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 14
Family HC/UH
Length 6.2 mm
Number of Functions 4
Number of Inputs 2
Output Characteristics OPEN-DRAIN
Propagation Delay (tpd) 180 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Width 5.3 mm