If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00D-T vs MM74HC00M_NL feature comparison

74HC00D-T Philips Semiconductors

Buy Now Datasheet

MM74HC00M_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, SOP14,.25 0.150 INCH, LEAD FREE, MS-012, SOIC-14
Reach Compliance Code unknown compliant
JESD-30 Code R-XDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 23 ns 23 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
Length 8.6235 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 113 ns
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare MM74HC00M_NL with alternatives