74HC00DB%2C112 vs MM74HC132MX feature comparison

74HC00DB%2C112

Part not found

Search for 74HC00DB%2C112

MM74HC132MX onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description SOIC-14
Manufacturer Package Code 751EF
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 48 Weeks, 5 Days
Samacsys Manufacturer onsemi
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 125 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 5

Compare MM74HC132MX with alternatives