If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00DB,118 vs MC74HC00ADR2G feature comparison

74HC00DB,118 Nexperia

Buy Now Datasheet

MC74HC00ADR2G ON Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NEXPERIA ON SEMICONDUCTOR
Part Package Code SSOP1 SOIC
Package Description SSOP-14 HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
Pin Count 14 14
Manufacturer Package Code SOT337-1 751A-03
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 6.2 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 135 ns 110 ns
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 5.3 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 1 Week
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 22 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 74HC00DB,118 with alternatives

Compare MC74HC00ADR2G with alternatives