If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00DB,118 vs MM74HC132N feature comparison

74HC00DB,118 Nexperia

Buy Now Datasheet

MM74HC132N Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NEXPERIA ROCHESTER ELECTRONICS LLC
Part Package Code SSOP1 DIP
Package Description SSOP-14 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
Pin Count 14 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e3
Length 6.2 mm 19.18 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Propagation Delay (tpd) 135 ns 125 ns
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 5.3 mm 7.62 mm
Base Number Matches 2 4
Pbfree Code No

Compare 74HC00DB,118 with alternatives