74HC00DB
vs
74HC00D/N,118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Part Package Code |
SSOP
|
SOIC
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
|
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDSO-G14
|
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP14,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
27 ns
|
|
Propagation Delay (tpd) |
135 ns
|
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
2 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
|
Base Number Matches |
3
|
2
|
Manufacturer Package Code |
|
SOT108-1
|
|
|
|
Compare 74HC00DB with alternatives